• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number ADL5363ACPZ-R7DKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ADL5363ACPZ-R7

Description IC MIXER 2.3-2.9GHZ 20LFCSP
Expanded Description RF Mixer IC Cellular 2.3GHz ~ 2.9GHz 20-LFCSP-WQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
RF Type Cellular
Frequency 2.3GHz ~ 2.9GHz
Number of Mixers 1
Gain -
Noise Figure 7.6dB
Secondary Attributes -
Current - Supply 100mA
Voltage - Supply 3.3 V ~ 5 V
Package / Case 20-WQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (5x5)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADL5363ACPZ-R7DKR

12:30:18 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5363ACPZ-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 25,500 - Factory Stock ?
  • Unit Price: 7.76753
  • Cut Tape (CT) ? : ADL5363ACPZ-R7CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,093 - Immediate
  • Unit Price: 12.63000
Send Feedback