Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number ADL5363ACPZ-R7CT-ND
Quantity Available 2,093
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5363ACPZ-R7

Description IC MIXER 2.3-2.9GHZ 20LFCSP
Expanded Description RF Mixer IC Cellular 2.3GHz ~ 2.9GHz 20-LFCSP-WQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Type Cellular
Frequency 2.3GHz ~ 2.9GHz
Number of Mixers 1
Gain -
Noise Figure 7.6dB
Secondary Attributes -
Current - Supply 100mA
Voltage - Supply 3.3 V ~ 5 V
Package / Case 20-WQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (5x5)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADL5363ACPZ-R7CT

11:53:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.63000 12.63
10 11.61000 116.10
100 9.80520 980.52
500 8.72242 4,361.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5363ACPZ-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.76753
Send Feedback