Add To Favorites
Product Overview
Digi-Key Part Number ADL5350ACPZ-R7DKR-ND
Quantity Available 2,976
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5350ACPZ-R7

Description IC MIXER 750MHZ-4GHZ 8LFCSP
Expanded Description RF Mixer IC Cellular, CDMA, GSM 750MHz ~ 4GHz 8-LFCSP-VD (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series ADL5350
Packaging ? Digi-Reel® ?
Part Status Active
RF Type Cellular, CDMA, GSM
Frequency 750MHz ~ 4GHz
Number of Mixers 1
Gain -
Noise Figure 6.5dB
Secondary Attributes -
Current - Supply 16.5mA
Voltage - Supply 2.7 V ~ 3.5 V
Package / Case 8-VFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-VD (3x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5350ACPZ-R7DKR

06:01:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.36000 6.36
10 5.71200 57.12
100 4.68030 468.03
500 3.98426 1,992.13
1,000 3.36022 3,360.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5350ACPZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 3.09923
  • Cut Tape (CT) ? : ADL5350ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,976 - Immediate
  • Unit Price: 6.36000
Send Feedback