Add To Favorites
Product Overview
Digi-Key Part Number ADL5202ACPZ-R7TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADL5202ACPZ-R7

Description IC AMP VGA DUAL LN 40LFCSP
Expanded Description RF Amplifier IC 700MHz 40-LFCSP-WQ (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 700MHz
P1dB 19.5dBm
Gain 20dB
Noise Figure 7.5dB
RF Type -
Voltage - Supply 5V
Current - Supply 210mA
Test Frequency 700MHz
Package / Case 40-WFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 750
Other Names ADL5202ACPZ-R7-ND
ADL5202ACPZ-R7TR
ADL5202ACPZR7

21:25:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 9.28833 6,966.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : ADL5202ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 923 - Immediate
  • Unit Price: 13.86000
  • Digi-Reel® ? : ADL5202ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 923 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback