Add To Favorites
Product Overview
Digi-Key Part Number ADL5201ACPZ-R7CT-ND
Quantity Available 3,579
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

ADL5201ACPZ-R7

Description IC AMP DGTL VGA LN 24LFCSP
Expanded Description RF Amplifier IC 700MHz 24-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 700MHz
P1dB 20dBm
Gain 20dB
Noise Figure 7.5dB
RF Type -
Voltage - Supply 5V
Current - Supply 110mA
Test Frequency 700MHz
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5201ACPZ-R7CT

23:31:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.85000 10.85
10 9.80200 98.02
100 8.11550 811.55
500 7.06690 3,533.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5201ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: 5.97577
  • Digi-Reel® ? : ADL5201ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,579 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback