Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number ADIS16407BMLZ-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

ADIS16407BMLZ

Description IMU ACCEL/BAR/GYRO/MAG SPI 24ML
Expanded Description Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 3 Axis Sensor SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iMEMS®, iSensor™
Part Status Obsolete
Sensor Type Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 3 Axis
Output Type SPI
Operating Temperature -40°C ~ 105°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

01:27:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 662.02000 662.02
10 651.75300 6,517.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback