Add To Favorites
Product Overview
Digi-Key Part Number ADIS16405BMLZ-ND
Quantity Available 59
Can ship immediately

Factory Stock ?: 148
Manufacturer

Manufacturer Part Number

ADIS16405BMLZ

Description IMU ACCEL/GYRO/MAG SPI 24ML
Expanded Description Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ADIS16400,05
Video File MEMS Based Inertial Measurement Units
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ADIS16400/ADIS16405
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iMEMS®, iSensor™
Part Status Active
Sensor Type Accelerometer, Gyroscope, Magnetometer, 3 Axis
Output Type SPI
Operating Temperature -40°C ~ 105°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

05:55:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 586.52000 586.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback