Add To Favorites
Product Overview
Digi-Key Part Number ADIS16362BMLZ-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

ADIS16362BMLZ

Description IMU ACCEL/GYRO 3-AXIS SPI 24ML
Expanded Description Accelerometer, Gyroscope, 3 Axis Sensor SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ADIS16362
Video File MEMS Based Inertial Measurement Units
Design Resources Development Tool Selector
PCN Assembly/Origin Test Site Qual 09/Jan/2017
Online Catalog ADIS1636x
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iMEMS®, iSensor™
Part Status Active
Sensor Type Accelerometer, Gyroscope, 3 Axis
Output Type SPI
Operating Temperature -40°C ~ 105°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:20:35 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 532.41000 532.41
10 516.39400 5,163.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback