• Part Status: End of Life; Last Time Buy Date: 09-30-2016. Minimums may apply.
All prices are in US dollars.
Digi-Key Part Number ADIS16229AMLZ-ND
Price Break Unit Price Extended Price
1 333.31000 333.31
10 319.22700 3,192.27
100 302.79650 30,279.65
500 296.49600 148,248.00
Quantity Available Digi-Key Stock: 8
Can ship immediately

Factory Stock ?: 40
Manufacturer

Manufacturer Part Number

ADIS16229AMLZ

Description SENSOR VIBRATION W/RF TXRX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADIS16000/16229
Product Photos ADIS16229AMLZ
PCN Obsolescence/ EOL iSensor Product OBS 20/Apr/2016
Standard Package ? 1
Category

Sensors, Transducers

Family

Vibration Sensors

Series -
Sensor Type Accelerometer, 2 Axis
Sensing Range ±18g
Sensitivity 0.3052mg/LSB
Output Type Digital
Power - Rated 3.0 V ~ 3.6 V / 39mA
Operating Temperature -40°C ~ 125°C
Features Transceiver
Package / Case Module
Mounting Type Screw Mount, Mounting Hole
Termination Threaded
Online Catalog ADIS16000 and ADIS16229
For Use With
ADIS16COM1/PCBZ-ND - EVAL BOARD ADIS16000 ADIS16229
Customers who are interested in this product are also interested in:
  • BU-21771-000 - Knowles | 423-1004-ND DigiKey Electronics
  • BU-21771-000
  • Knowles
  • MIC ACCELEROMETER VIBRATE SENSE
  • Unit Price 45.15000
  • 1002794 - TE Connectivity Measurement Specialties | MSP1006-ND DigiKey Electronics
  • 1002794
  • TE Connectivity Measurement Specialties
  • SENSOR PIEZO FILM VIBRA TABS
  • Unit Price 3.74000
  • ADIS16228CMLZ - Analog Devices Inc. | ADIS16228CMLZ-ND DigiKey Electronics
  • ADIS16228CMLZ
  • Analog Devices Inc.
  • IC SENSOR DIGITAL TRI VIB 15-MOD
  • Unit Price 253.50000
  • ADIS16227CMLZ - Analog Devices Inc. | ADIS16227CMLZ-ND DigiKey Electronics
  • ADIS16227CMLZ
  • Analog Devices Inc.
  • SENSOR VIBRATION -70+70G MODUL
  • Unit Price 279.73000
  • 1005447-1 - TE Connectivity Measurement Specialties | MSP1007-ND DigiKey Electronics
  • 1005447-1
  • TE Connectivity Measurement Specialties
  • SENSOR PIEZO FILM VIBRA MASS
  • Unit Price 5.10000

13:20:15 5/3/2016