Add To Favorites
Product Overview
Digi-Key Part Number ADIS16227CMLZ-ND
Quantity Available 15
Can ship immediately

Factory Stock ?: 132
Manufacturer

Manufacturer Part Number

ADIS16227CMLZ

Description SENSOR VIBRATION -70+70G MODUL
Expanded Description Acceleration Sensor Digital Screw Mount Rectangular Connector - 14 Pos
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ADIS16227
Video File MEMS Based Inertial Measurement Units
Design Resources Development Tool Selector
Online Catalog iSensor™ MEMS Accelerometer
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iMEMS®, iSensor™
Part Status Active
Sensor Type Acceleration
Sensing Range -70 ~ 70 g
Sensitivity 1.192mg/LSB
Output Type Digital
Power - Rated 3.15 V ~ 3.6 V / 43mA
Operating Temperature -40°C ~ 125°C
Features Programmable
Package / Case 14-Module with Connector
Mounting Type Screw Mount
Termination Rectangular Connector - 14 Pos
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

09:59:41 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 287.09000 287.09
10 274.95900 2,749.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback