Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 08-02-2017. Minimums may apply.
Product Overview
Digi-Key Part Number ADIS16080ACCZ-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

ADIS16080ACCZ

Description IC ACCEL GYRO RATE I2C 16-LGA
Expanded Description Gyroscope Z (Yaw) ±80 40Hz SPI 16-LGA (8.2x8.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ADIS16080
Product Training Modules iSensor
Video File MEMS Based Inertial Measurement Units
Design Resources Development Tool Selector
PCN Obsolescence/ EOL ADIS16080ACCZ OBS 2/Aug/2016
PCN Assembly/Origin Add Test Site 10/Feb/2016
PCN Packaging Tray Dimension 09/Feb/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ADIS16060 and ADIS16080
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Last Time Buy
Type Digital
Axis Z (Yaw)
Range °/s ±80
Sensitivity (LSB/(°/s)) 10
Sensitivity (mV/°/s) -
Bandwidth 40Hz
Output Type SPI
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 7mA
Features Adjustable Bandwidth, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-BFLGA
 
For Use With
Additional Resources
Standard Package ? 1

03:02:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.81000 60.81
10 57.12500 571.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback