Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Translators > ADG3301BKSZ-REEL7

All prices are in US dollars.
Digi-Key Part NumberADG3301BKSZ-REEL7DKR-ND
Price BreakUnit PriceExtended Price
11.530001.53
101.3490013.49
251.2184030.46
1001.06600106.60
2500.93484233.71
5000.82908414.54
1,0000.65565655.65
Quantity Available Digi-Key Stock: 7,210
Can ship immediately

Factory Stock: 3,000
Manufacturer

Manufacturer Part Number

ADG3301BKSZ-REEL7

DescriptionTRANSLATOR SGL LL BIDIR SC70-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
TRANSLATOR SGL LL BIDIR SC70-6 | ADG3301BKSZ-REEL7 | ADG3301BKSZ-REEL7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADG3301
Product Photos SOT-363 PKG
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Translators
Series-
PackagingDigi-Reel®
Logic FunctionTranslator, Bidirectional
Number of Bits1
Input TypeLogic
Output TypeLogic
Data Rate50Mbps
Number of Channels1
Number of Outputs/Channel1
Differential - Input:OutputNo/No
Propagation Delay (Max)6ns
Voltage - Supply1.15 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device PackageSC-70
Dynamic CatalogADG330x Series
Other NamesADG3301BKSZ-REEL7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADG3301BKSZ-REEL7TR-NDADG3301BKSZ-REEL7Tape & Reel (TR)6,000 - Immediate
3,000 - Factory Stock
0.592203,000
ADG3301BKSZ-REEL7CT-NDADG3301BKSZ-REEL7Cut Tape (CT)7,210 - Immediate
3,000 - Factory Stock
1.530001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:08:53 5/21/2013 - Help With This Screen