Add To Favorites
Product Overview
Digi-Key Part Number ADF7012BRUZ-RLDKR-ND
Quantity Available 1,773
Can ship immediately
Manufacturer

Manufacturer Part Number

ADF7012BRUZ-RL

Description IC XMITTER ASK/FSK/GFSK 24TSSOP
Expanded Description RF Transmitter ASK, FSK, GFSK, OOK 75MHz ~ 1GHz -16dBm ~ 14dBm 179.2 kbps PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ADF7012
Product Training Modules ADF7xxx ISM Transceivers
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Qualification Assembly Site 23/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ADF7012
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 75MHz ~ 1GHz
Applications Data Transfer, RKE, Remote Control/Security Systems
Modulation or Protocol ASK, FSK, GFSK, OOK
Data Rate (Max) 179.2 kbps
Power - Output -16dBm ~ 14dBm
Current - Transmitting 35mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADF7012BRUZ-RLDKR

20:55:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 3.91
10 3.50900 35.09
100 2.87470 287.47
500 2.44718 1,223.59
1,000 2.06388 2,063.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADF7012BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 369 - Immediate
    4,402 - Factory Stock ?
  • Unit Price: 3.72000
  • Tape & Reel (TR) ? : ADF7012BRUZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.96560
  • Cut Tape (CT) ? : ADF7012BRUZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.91000
  • Digi-Reel® ? : ADF7012BRUZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADF7012BRUZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.86732
  • Cut Tape (CT) ? : ADF7012BRUZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,773 - Immediate
  • Unit Price: 3.91000
Send Feedback