Add To Favorites
Product Overview
Digi-Key Part Number ADF4252BCPZ-R7DKR-ND
Quantity Available 1,672
Can ship immediately
Manufacturer

Manufacturer Part Number

ADF4252BCPZ-R7

Description IC PLL FREQ SYNTHESIZER 24LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Clock/Frequency Synthesizer (RF/IF), Fractional N, Integer N
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 3:2
Differential - Input:Output Yes/No
Frequency - Max 3GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADF4252BCPZ-R7DKR

20:44:27 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.53000 6.53
10 5.89400 58.94
100 4.88010 488.01
500 4.24948 2,124.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADF4252BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 535 - Immediate
  • Unit Price: 6.33000
  • Tape & Reel (TR) ? : ADF4252BCPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 3.59336
  • Cut Tape (CT) ? : ADF4252BCPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,672 - Immediate
  • Unit Price: 6.53000
  • Tape & Reel (TR) ? : ADF4252BCPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.32719
Send Feedback