Add To Favorites
Product Overview
Digi-Key Part Number ADF4156BRUZ-RL7CT-ND
Quantity Available 1,627
Can ship immediately
Manufacturer

Manufacturer Part Number

ADF4156BRUZ-RL7

Description IC PLL FRAC-N FREQ SYNTH 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fractional N Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/No
Frequency - Max 6.2GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names ADF4156BRUZ-RL7CT

00:23:15 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.76000 6.76
10 6.12600 61.26
100 5.04940 504.94
500 4.41480 2,207.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADF4156BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,166 - Immediate
  • Unit Price: 6.57000
  • Tape & Reel (TR) ? : ADF4156BRUZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.72499
  • Digi-Reel® ? : ADF4156BRUZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,627 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADF4156BRUZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.58702
Send Feedback