Add To Favorites
Product Overview
Digi-Key Part Number ADF4116BRUZ-REEL7DKR-ND
Quantity Available 2,824
Can ship immediately
Manufacturer

Manufacturer Part Number

ADF4116BRUZ-REEL7

Description IC PLL RF FREQ SYNTHESZR 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Clock/Frequency Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/No
Frequency - Max 550MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADF4116BRUZ-REEL7DKR

01:36:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.32000 6.32
10 5.67700 56.77
100 4.65140 465.14
500 3.95966 1,979.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADF4116BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 3.18045
  • Cut Tape (CT) ? : ADF4116BRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,824 - Immediate
  • Unit Price: 6.32000
  • Tube ? : ADF4116BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 431 - Immediate
  • Unit Price: 6.02000
  • Tape & Reel (TR) ? : ADF4116BRUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.02143
Send Feedback