Add To Favorites
Product Overview
Digi-Key Part Number ADF4106BRUZ-R7DKR-ND
Quantity Available 1,129
Can ship immediately
Manufacturer

Manufacturer Part Number

ADF4106BRUZ-R7

Description IC PLL FREQ SYNTHESIZER 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Clock/Frequency Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/No
Frequency - Max 6GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADF4106BRUZ-R7DKR

09:30:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.85000 5.85
10 5.25800 52.58
100 4.30820 430.82
500 3.66752 1,833.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADF4106BRUZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.00300
  • Cut Tape (CT) ? : ADF4106BRUZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,129 - Immediate
  • Unit Price: 5.85000
  • Tube ? : ADF4106BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,239 - Immediate
  • Unit Price: 5.68000
  • Tape & Reel (TR) ? : ADF4106BRUZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.85285
  • Cut Tape (CT) ? : ADF4106BRUZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,114 - Immediate
  • Unit Price: 5.85000
  • Digi-Reel® ? : ADF4106BRUZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback