Add To Favorites
Product Overview
Digi-Key Part Number 290-1076-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

ADF25

Description PROBE DIFFERENTL 25MHZ 20/200:1
Expanded Description 20:1, 200:1 Differential 25MHz Black, Red, Yellow Oscilloscope Probe Test Lead 4M, 8M Input Resistance
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Oscilloscope,Differential Probes
RoHS Information RoHS Compliance Certificate
Online Catalog TPI Oscilloscope Probes
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series ADF25
Part Status Active
Type Differential
Attenuation Value 20:1, 200:1
Bandwidth 25MHz
Resistance - Input 4M, 8M
Voltage - Max -
Capacitance - Input 10pF, 5pF
Cable Length -
Color Black, Red, Yellow
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 290-1076

14:58:22 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 374.95000 374.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback