Add To Favorites
Product Overview
Digi-Key Part Number ADE7763ARSZRLCT-ND
Quantity Available 781
Can ship immediately
Manufacturer

Manufacturer Part Number

ADE7763ARSZRL

Description IC ENERGY METERING 1PHASE 20SSOP
Expanded Description Single Phase Meter IC 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ADE7763
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Energy Metering
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Input Impedance 390 kOhm
Measurement Error 0.1%
Voltage - I/O High 2.4V
Voltage - I/O Low 0.8V
Current - Supply 3mA
Voltage - Supply 4.75 V ~ 5.25 V
Meter Type Single Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADE7763ARSZRLCT

19:32:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.53000 4.53
10 4.06900 40.69
100 3.33410 333.41
500 2.83826 1,419.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADE7763ARSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 311 - Immediate
  • Unit Price: 4.40000
  • Tape & Reel (TR) ? : ADE7763ARSZRLTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 2.32400
  • Digi-Reel® ? : ADE7763ARSZRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 781 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback