Add To Favorites
Product Overview
Digi-Key Part Number ADE7758ARWZRLDKR-ND
Quantity Available 592
Can ship immediately
Manufacturer

Manufacturer Part Number

ADE7758ARWZRL

Description IC ENERGY METERING 3PHASE 24SOIC
Expanded Description 3 Phase Meter IC 24-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADE7758
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Energy Metering
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Input Impedance 380 kOhm
Measurement Error 0.1%
Voltage - I/O High 2.4V
Voltage - I/O Low 0.8V
Current - Supply 8mA
Voltage - Supply 4.75 V ~ 5.25 V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADE7758ARWZRLDKR

14:12:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.92000 11.92
10 10.95100 109.51
100 9.24860 924.86
500 8.22732 4,113.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADE7758ARWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 142 - Immediate
    4,123 - Factory Stock ?
  • Unit Price: 11.57000
  • Tape & Reel (TR) ? : ADE7758ARWZRLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 7.32664
  • Cut Tape (CT) ? : ADE7758ARWZRLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 592 - Immediate
  • Unit Price: 11.92000
Send Feedback