Add To Favorites
Product Overview
Digi-Key Part Number ADE7758ARWZRLCT-ND
Quantity Available 592
Can ship immediately
Manufacturer

Manufacturer Part Number

ADE7758ARWZRL

Description IC ENERGY METERING 3PHASE 24SOIC
Expanded Description 3 Phase Meter IC 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADE7758
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Energy Metering
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Input Impedance 380 kOhm
Measurement Error 0.1%
Voltage - I/O High 2.4V
Voltage - I/O Low 0.8V
Current - Supply 8mA
Voltage - Supply 4.75 V ~ 5.25 V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADE7758ARWZRLCT

18:37:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.25000 12.25
10 11.26100 112.61
100 9.51050 951.05
500 8.46030 4,230.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADE7758ARWZRLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 7.53412
  • Digi-Reel® ? : ADE7758ARWZRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 592 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADE7758ARWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 38 - Immediate
  • Unit Price: 11.90000
Send Feedback