Add To Favorites
Product Overview
Digi-Key Part Number ADE7754ARZRLDKR-ND
Quantity Available 7,451
Can ship immediately
Manufacturer

Manufacturer Part Number

ADE7754ARZRL

Description IC ENERGY METERING 3PHASE 24SOIC
Expanded Description 3 Phase Meter IC 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ADE7754
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Energy Metering
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Input Impedance 370 kOhm
Measurement Error 0.1%
Voltage - I/O High 2.4V
Voltage - I/O Low 0.8V
Current - Supply 7mA
Voltage - Supply 4.75 V ~ 5.25 V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADE7754ARZRLDKR

00:29:27 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.61000 10.61
10 9.74900 97.49
100 8.23370 823.37
500 7.32450 3,662.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADE7754ARZRLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 6.52265
  • Cut Tape (CT) ? : ADE7754ARZRLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,451 - Immediate
  • Unit Price: 10.61000
  • Tube ? : ADE7754ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,404 - Immediate
    2,604 - Factory Stock ?
  • Unit Price: 10.30000
Send Feedback