Add To Favorites
Product Overview
Digi-Key Part Number ADE7753ARSZRLDKR-ND
Quantity Available 7,214
Can ship immediately
Manufacturer

Manufacturer Part Number

ADE7753ARSZRL

Description IC ENERGY METERING 1PHASE 20SSOP
Expanded Description Single Phase Meter IC 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADE7753
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Energy Metering
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Input Impedance 390 kOhm
Measurement Error 0.1%
Voltage - I/O High 2.4V
Voltage - I/O Low 0.8V
Current - Supply 3mA
Voltage - Supply 4.75 V ~ 5.25 V
Meter Type Single Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADE7753ARSZRLDKR

09:31:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 4.42
10 3.96800 39.68
100 3.25080 325.08
500 2.76732 1,383.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADE7753ARSZRLTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 2.26590
  • Cut Tape (CT) ? : ADE7753ARSZRLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,214 - Immediate
  • Unit Price: 4.42000
  • Tube ? : ADE7753ARSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,595 - Immediate
  • Unit Price: 4.29000
Send Feedback