Add To Favorites
Product Overview
Digi-Key Part Number ADE7753ARSZ-ND
Quantity Available 1,595
Can ship immediately
Manufacturer

Manufacturer Part Number

ADE7753ARSZ

Description IC ENERGY METERING 1PHASE 20SSOP
Expanded Description Single Phase Meter IC 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADE7753
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Energy Metering
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Input Impedance 390 kOhm
Measurement Error 0.1%
Voltage - I/O High 2.4V
Voltage - I/O Low 0.8V
Current - Supply 3mA
Voltage - Supply 4.75 V ~ 5.25 V
Meter Type Single Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 66

07:06:36 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.29000 4.29
66 3.64167 240.35
132 3.15606 416.60
528 2.68670 1,418.58
1,056 2.26590 2,392.79
2,508 2.15260 5,398.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADE7753ARSZRLTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 2.26590
  • Cut Tape (CT) ? : ADE7753ARSZRLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,314 - Immediate
  • Unit Price: 4.42000
  • Digi-Reel® ? : ADE7753ARSZRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,314 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback