Add To Favorites
Product Overview
Digi-Key Part Number ADC121S021CIMF/NOPBDKR-ND
Quantity Available 9,499
Can ship immediately

Factory Stock ?: 278
Manufacturer

Manufacturer Part Number

ADC121S021CIMF/NOPB

Description ADC 12BIT 1CH 50-200KSPS SOT23-6
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 200k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADC121S021CIMF/NOPBDKR

15:18:27 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 2.85
10 2.55900 25.59
100 2.09690 209.69
500 1.78504 892.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADC121S021CIMF/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 1.30500
  • Cut Tape (CT) ? : ADC121S021CIMF/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,499 - Immediate
    278 - Factory Stock ?
  • Unit Price: 2.85000
  • Tape & Reel (TR) ? : 296-37316-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.38852
  • Cut Tape (CT) ? : 296-37316-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,051 - Immediate
  • Unit Price: 2.85000
  • Digi-Reel® ? : 296-37316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,051 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback