Add To Favorites
Product Overview
Digi-Key Part Number ADC121C021CIMM/NOPBDKR-ND
Quantity Available 3,972
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

ADC121C021CIMM/NOPB

Description IC ADC 12BIT I2C ALERT 8VSSOP
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADC121C021/27
Design Resources Development Tool Selector
PCN Design/Specification VSSOP Pkg Copper Wire 07/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 188.9k
Number of Inputs 1
Input Type Single Ended
Data Interface I²C
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 105°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADC121C021CIMM/NOPBDKR
ADC121C021CIMMDKR
ADC121C021CIMMDKR-ND

12:12:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 2.85
10 2.55800 25.58
100 2.09840 209.84
500 1.78524 892.62
1,000 1.30500 1,305.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADC121C021CIMM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.30500
  • Cut Tape (CT) ? : ADC121C021CIMM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,972 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 2.85000
  • Tape & Reel (TR) ? : ADC121C021CIMMX/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.30500
Send Feedback