Add To Favorites
Product Overview
Digi-Key Part Number ADC101C021CIMK/NOPBDKR-ND
Quantity Available 1,476
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

ADC101C021CIMK/NOPB

Description IC ADC 10BIT SAR I2C TSOT-23-6
Expanded Description 10 Bit Analog to Digital Converter 1 Input 1 SAR 6-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADC101C021/027
Analog Signal Chain Guide
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 188.9k
Number of Inputs 1
Input Type Single Ended
Data Interface I²C
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SOT
 
Additional Resources
Standard Package ? 1
Other Names ADC101C021CIMK/NOPBDKR
ADC101C021CIMKDKR
ADC101C021CIMKDKR-ND

03:15:16 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
10 2.33400 23.34
100 1.87580 187.58
500 1.54114 770.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADC101C021CIMK/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.06876
  • Cut Tape (CT) ? : ADC101C021CIMK/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,476 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.60000
  • Tape & Reel (TR) ? : 296-44558-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.06876
  • Cut Tape (CT) ? : 296-44558-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 270 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.60000
  • Digi-Reel® ? : 296-44558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback