Add To Favorites
Product Overview
Digi-Key Part Number ADC082S021CIMM/NOPBDKR-ND
Quantity Available 24,653
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

ADC082S021CIMM/NOPB

Description IC ADC 8BIT 2CH 200KSPS 8VSSOP
Expanded Description 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADC082S021 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification VSSOP Pkg Copper Wire 07/Jun/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 200k
Number of Inputs 2
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADC082S021CIMM/NOPBDKR

16:53:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 2.27
10 2.03900 20.39
100 1.63590 163.59
500 1.34460 672.30
1,000 0.93375 933.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADC082S021CIMM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 22,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.93375
  • Cut Tape (CT) ? : ADC082S021CIMM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,653 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 2.27000
  • Tape & Reel (TR) ? : 296-44176-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 0.93375
  • Cut Tape (CT) ? : 296-44176-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,424 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: 2.27000
  • Digi-Reel® ? : 296-44176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,424 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback