Add To Favorites
Product Overview
Digi-Key Part Number ADC081C027CIMK/NOPBDKR-ND
Quantity Available 4,140
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

ADC081C027CIMK/NOPB

Description IC ADC 8BIT SAR I2C TSOT-23-6
Expanded Description 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADC081C021/27
Design Resources Development Tool Selector
Featured Product ADC081C021/C027 Analog-to-Digital Converters
PCN Design/Specification Copper Wire Update 14/May/2015
Manufacturer Product Page ADC081C027CIMK/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 189k
Number of Inputs 1
Input Type Single Ended
Data Interface I²C
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADC081C027CIMK/NOPBDKR
ADC081C027CIMKDKR
ADC081C027CIMKDKR-ND

12:41:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
10 1.40000 14.00
100 1.12550 112.55
500 0.92468 462.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADC081C027CIMK/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.64125
  • Cut Tape (CT) ? : ADC081C027CIMK/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,140 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.56000
  • Tape & Reel (TR) ? : ADC081C027CIMKX/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.64125
  • Cut Tape (CT) ? : ADC081C027CIMKX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,397 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.56000
Send Feedback