Add To Favorites
Product Overview
Digi-Key Part Number ADAU7002ACBZ-R7CT-ND
Quantity Available 3,472
Can ship immediately

Factory Stock ?: 237,000
Manufacturer

Manufacturer Part Number

ADAU7002ACBZ-R7

Description IC STEREO PDM TDM CONV 8WLCSP
Expanded Description Audio Sample Rate Converter 2 Channel 8-WLCSP (0.76x1.56)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADAU7002
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Sample Rate Converter
Applications Consumer Audio
Number of Channels 2
Interface I²S
Voltage - Supply 1.62 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications PDM-to-I²S
Package / Case 8-UFBGA, WLCSP
Supplier Device Package 8-WLCSP (0.76x1.56)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADAU7002ACBZ-R7CT

11:02:36 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 1.93
10 1.73000 17.30
100 1.39040 139.04
500 1.14234 571.17
1,000 0.94651 946.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADAU7002ACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    237,000 - Factory Stock ?
  • Unit Price: 0.85556
  • Digi-Reel® ? : ADAU7002ACBZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,472 - Immediate
    237,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADAU7002ACBZ-RL-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 420,000 - Factory Stock ?
  • Unit Price: 0.79219
Send Feedback