Add To Favorites
Product Overview
Digi-Key Part Number ADA4938-1ACPZ-R7DKR-ND
Quantity Available 794
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

ADA4938-1ACPZ-R7

Description IC AMP DIFF ADC DR 16BIT 16LFCSP
Expanded Description ADC Driver IC Data Acquisition 16-LFCSP-VQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ADA4938-1,2
Mfg Application Notes Magnetic Resonance Imaging (MRI) Solutions
PCN Other Multiple Changes 13/Feb/2014
Online Catalog ADC Driver
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type ADC Driver
Applications Data Acquisition
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADA4938-1ACPZ-R7DKR

17:47:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.29000 9.29
10 8.39300 83.93
100 6.94860 694.86
500 6.05074 3,025.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4938-1ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 5.11650
  • Cut Tape (CT) ? : ADA4938-1ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 794 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 9.29000
  • Cut Tape (CT) ? : ADA4938-1ACPZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 177 - Immediate
  • Unit Price: 11.52000
  • Digi-Reel® ? : ADA4938-1ACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 177 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4938-1ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.73750
Send Feedback