Add To Favorites
Product Overview
Digi-Key Part Number ADA4853-1AKSZ-R7CT-ND
Quantity Available 1,397
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

ADA4853-1AKSZ-R7

Description IC OPAMP VIDEO SINGLE SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADA4853-1,2,3
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Voltage Feedback
Output Type Rail-to-Rail
Number of Circuits 1
-3db Bandwidth 100MHz
Slew Rate 120 V/µs
Current - Supply 1.4mA
Current - Output / Channel 160mA
Voltage - Supply, Single/Dual (±) 2.65 V ~ 5 V
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADA4853-1AKSZ-R7CT

15:42:09 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 2.07
10 1.86300 18.63
100 1.49730 149.73
500 1.23020 615.10
1,000 1.01931 1,019.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4853-1AKSZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 0.92138
  • Digi-Reel® ? : ADA4853-1AKSZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,397 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4853-1AKSZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: 1.82180
  • Cut Tape (CT) ? : ADA4853-1AKSZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 75 - Immediate
    500 - Factory Stock ?
  • Unit Price: 2.69000
  • Digi-Reel® ? : ADA4853-1AKSZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 75 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4853-1AKSZ-RL-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.85313
Send Feedback