Add To Favorites
Product Overview
Digi-Key Part Number ADA4505-1ACBZ-R7CT-ND
Quantity Available 3,174
Can ship immediately
Manufacturer

Manufacturer Part Number

ADA4505-1ACBZ-R7

Description IC OPAMP VFB 50KHZ RRO 6WLCSP
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 6-WLCSP (0.91x1.39)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.006 V/µs
Gain Bandwidth Product 50kHz
-3db Bandwidth -
Current - Input Bias 500nA
Voltage - Input Offset 500µV
Current - Supply 9µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP (0.91x1.39)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADA4505-1ACBZ-R7CT

18:26:10 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.24600 12.46
100 0.97130 97.13
500 0.80238 401.19
1,000 0.63345 633.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4505-1ACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.57400
  • Digi-Reel® ? : ADA4505-1ACBZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,174 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4505-1ACBZ-RL-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.52480
Send Feedback