Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Video Amps and Modules > ADA4433-1BCPZ-R7

All prices are in US dollars.
Digi-Key Part NumberADA4433-1BCPZ-R7DKR-ND
Price BreakUnit PriceExtended Price
12.440002.44
102.2030022.03
251.9736049.34
1001.77480177.48
2501.57592393.98
5001.37700688.50
Quantity Available Digi-Key Stock: 2,906
Can ship immediately

Factory Stock: 3,000
Manufacturer

Manufacturer Part Number

ADA4433-1BCPZ-R7

DescriptionIC SD VIDEO FILTER 8LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADA4433-1
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Video Amps and Modules
Series-
PackagingDigi-Reel®
ApplicationsReconstruction Filter
Output TypeDifferential
Number of Circuits1
-3db Bandwidth9.9MHz
Slew Rate-
Current - Supply13.2mA
Current - Output / Channel29mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 3.6 V
Mounting TypeSurface Mount
Package / Case8-WFDFN Exposed Pad, CSP
Supplier Device Package8-LFCSP-VD (3x3)
Dynamic CatalogFilter
Other NamesADA4433-1BCPZ-R7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADA4433-1BCPZ-R7CT-NDADA4433-1BCPZ-R7Cut Tape (CT)2,906 - Immediate
3,000 - Factory Stock
2.440001
ADA4433-1BCPZ-R7TR-NDADA4433-1BCPZ-R7Tape & Reel (TR)1,500 - Immediate
3,000 - Factory Stock
1.109251,500

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:52:05 6/19/2013 - Help With This Screen