Add To Favorites
Product Overview
Digi-Key Part Number ADA4303-2ACPZ-R7DKR-ND
Quantity Available 1,222
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

ADA4303-2ACPZ-R7

Description IC RF SPLITTER ACTIVE 12LFCSP
Expanded Description RF Power Divider 54MHz ~ 865MHz 12-VFQFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Insertion Loss -
Frequency 54MHz ~ 865MHz
Specifications -
Size / Dimension -
Package / Case 12-VFQFN Exposed Pad, CSP
 
You May Also Be Interested In
  • X2BS - Anaren | 1173-1144-1-ND DigiKey Electronics
  • X2BS
  • Anaren
  • RF CROSSOVER RF & RF 6GHZ
  • Unit Price 1.66000
  • 1173-1144-1-ND
Additional Resources
Standard Package ? 1
Other Names ADA4303-2ACPZ-R7DKR

19:04:13 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 2.63
10 2.36000 23.60
100 1.89710 189.71
500 1.55866 779.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4303-2ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 1.22996
  • Cut Tape (CT) ? : ADA4303-2ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,222 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: 2.63000
  • Tape & Reel (TR) ? : ADA4303-2ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 25,000 - Factory Stock ?
  • Unit Price: 1.10273
  • Tape & Reel (TR) ? : ADA4303-2ACPZ-R2TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.21860
Send Feedback