Add To Favorites
Product Overview
Digi-Key Part Number AD9978BCPZ-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 932
Manufacturer

Manufacturer Part Number

AD9978BCPZ

Description IC PROCESSOR CCD 14BIT 40-LFCSP
Expanded Description 2 Channel AFE 14 Bit 40-LFCSP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD9978
PCN Packaging Sawn Packaging 22/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 14
Number of Channels 2
Power (Watts) -
Voltage - Supply, Analog 1.8V
Voltage - Supply, Digital 1.8V
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

18:28:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.43000 31.43
10 28.98300 289.83
100 24.74940 2,474.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9978BCPZRLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20.51595
Send Feedback