Add To Favorites
Product Overview
Digi-Key Part Number AD9970BCPZRL7CT-ND
Quantity Available 2,457
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9970BCPZRL7

Description IC CCD SIGNAL PROCESSOR 32-LFCSP
Expanded Description CCD Signal Processor IC HDTV, MPEG, Image Processing 32-LFCSP-VQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AD9970
PCN Design/Specification AD9970,1,3,7 Specificationi Change 11/Jun/2014
PCN Packaging Sawn Packaging 22/Apr/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type CCD Signal Processor
Applications HDTV, MPEG, Image Processing
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9970BCPZRL7CT

07:46:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.55000 21.55
10 19.87800 198.78
100 16.97420 1,697.42
500 15.41082 7,705.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9970BCPZRL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 14.09460
  • Digi-Reel® ? : AD9970BCPZRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,457 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AD9970BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
  • Unit Price: 20.93000
  • Tape & Reel (TR) ? : AD9970BCPZRL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13.34400
Send Feedback