Add To Favorites
Product Overview
Digi-Key Part Number AD9862BSTZ-ND
Quantity Available 19
Can ship immediately

Factory Stock ?: 1,850
Manufacturer

Manufacturer Part Number

AD9862BSTZ

Description IC FRONT-END MIXED-SGNL 128-LQFP
Expanded Description RF Front End LMDS, MMDS 128-LQFP (14x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD9860,62
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification 14x20mm LQFP Mold 11/Jul/2012
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Front End
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
RF Type LMDS, MMDS
Frequency -
Features 12-Bit ADC(s), 14-Bit DAC(s)
Package / Case 128-LQFP
Supplier Device Package 128-LQFP (14x20)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

13:17:34 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.06000 51.06
10 47.96700 479.67
100 43.01560 4,301.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9862BSTZRLTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 38.68313
Send Feedback