Add To Favorites
Product Overview
Digi-Key Part Number AD9837BCPZ-RL7DKR-ND
Quantity Available 5,451
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9837BCPZ-RL7

Description IC WAVEFORM GEN PROG 10LFCSP
Expanded Description Direct Digital Synthesis IC 10 b 16MHz 28 b Tuning 10-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Resolution (Bits) 10 b
Master fclk 16MHz
Tuning Word Width (Bits) 28 b
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9837BCPZ-RL7DKR

16:10:34 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.74000 4.74
10 4.25400 42.54
100 3.48580 348.58
500 2.96736 1,483.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9837BCPZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 2.42970
  • Cut Tape (CT) ? : AD9837BCPZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,451 - Immediate
  • Unit Price: 4.74000
  • Tape & Reel (TR) ? : AD9837BCPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.22144
Send Feedback