Add To Favorites
Product Overview
Digi-Key Part Number AD9835BRUZ-ND
Quantity Available 285
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9835BRUZ

Description IC DDS 10BIT 50MHZ 16-TSSOP
Expanded Description Direct Digital Synthesis IC 10 b 50MHz 32 b Tuning 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Resolution (Bits) 10 b
Master fclk 50MHz
Tuning Word Width (Bits) 32 b
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

18:33:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.20000 12.20
10 11.21500 112.15
100 9.47190 947.19
500 8.42596 4,212.98
1,000 7.72863 7,728.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9835BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 7.72863
  • Cut Tape (CT) ? : AD9835BRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
  • Unit Price: 12.57000
  • Digi-Reel® ? : AD9835BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD9835BRUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.43808
Send Feedback