Add To Favorites
Product Overview
Digi-Key Part Number AD9832BRUZ-REEL7DKR-ND
Quantity Available 1,347
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9832BRUZ-REEL7

Description IC DDS 10BIT 25MHZ CMOS 16TSSOP
Expanded Description Direct Digital Synthesis IC 10 b 25MHz 32 b Tuning 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Resolution (Bits) 10 b
Master fclk 25MHz
Tuning Word Width (Bits) 32 b
Voltage - Supply 2.97 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9832BRUZ-REEL7DKR

17:28:41 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.02000 12.02
10 11.04800 110.48
100 9.33050 933.05
500 8.30012 4,150.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD9832BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 662 - Immediate
  • Unit Price: 11.97000
  • Tape & Reel (TR) ? : AD9832BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 7.58100
  • Cut Tape (CT) ? : AD9832BRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,347 - Immediate
  • Unit Price: 12.02000
  • Tape & Reel (TR) ? : AD9832BRUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.29600
Send Feedback