Add To Favorites
Product Overview
Digi-Key Part Number AD9789-EBZ-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

AD9789-EBZ

Description BOARD EVAL AD9789
Expanded Description AD9789 14 Bit 2.4G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AD9789
Product Training Modules DAC Architectures
Design Resources AD9789-EBZ Schematic
AD9789-EBZ BOM
AD9789-EBZ Gerber Files
Development Tool Selector
Featured Product Solutions for Xilinx FPGAs
Online Catalog AD9789 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Number of DAC's 4
Number of Bits 14
Sampling Rate (Per Second) 2.4G
Data Interface SPI
Settling Time 13ns
DAC Type Voltage
Operating Temperature -40°C ~ 85°C
Supplied Contents Board, Cable
Utilized IC / Part AD9789
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9789EBZ

03:33:43 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 532.28000 532.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback