Add To Favorites
Product Overview
Digi-Key Part Number AD9788-DPG2-EBZ-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 4
Manufacturer

Manufacturer Part Number

AD9788-DPG2-EBZ

Description BOARD EVALUATION FOR AD9788
Expanded Description AD9788 TxDAC® Series 16 Bit 800M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series TxDAC®
Part Status Active
Number of DAC's 2
Number of Bits 16
Sampling Rate (Per Second) 800M
Data Interface Serial
Settling Time 20ns
DAC Type Current
Operating Temperature -40°C ~ 85°C
Supplied Contents Board, Cable
Utilized IC / Part AD9788
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9788DPG2EBZ

10:25:49 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 322.60000 322.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback