Add To Favorites
Product Overview
Digi-Key Part Number AD9783-DPG2-EBZ-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 12
Manufacturer

Manufacturer Part Number

AD9783-DPG2-EBZ

Description BOARD EVAL FOR AD9783
Expanded Description AD9783 16 Bit 600M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Number of DAC's 2
Number of Bits 16
Sampling Rate (Per Second) 600M
Data Interface Serial
Settling Time -
DAC Type Current
Operating Temperature -40°C ~ 85°C
Supplied Contents Board, Cable
Utilized IC / Part AD9783
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:23:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 532.28000 532.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback