Add To Favorites
Product Overview
Digi-Key Part Number AD9665ACPZ-REEL7DKR-ND
Quantity Available 382
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

AD9665ACPZ-REEL7

Description IC LASER DRVR 4CHAN 5.5V 32LFCSP
Expanded Description Laser Driver IC 4 Channel 4.5 V ~ 5.5 V 32-LFCSP-VQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Laser Diode Driver (CD/DVD)
Data Rate -
Number of Channels 4
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply -
Current - Modulation -
Operating Temperature -
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9665ACPZ-REEL7DKR

12:13:35 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.54000 10.54
10 9.52200 95.22
100 7.88360 788.36
500 6.86496 3,432.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9665ACPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: 5.80500
  • Cut Tape (CT) ? : AD9665ACPZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 382 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: 10.54000
  • Tape & Reel (TR) ? : AD9665ACPZ-REEL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.37500
Send Feedback