Add To Favorites
Product Overview
Digi-Key Part Number AD9625-2.0EBZ-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 2
Manufacturer

Manufacturer Part Number

AD9625-2.0EBZ

Description BOARD EVAL AD9625-2.0
Expanded Description AD9625 - 12 Bit 2G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Number of A/D Converters 1
Number of Bits 12
Sampling Rate (Per Second) 2G
Data Interface Serial JESD204B, SPI™
Input Range 1.1 Vpp
Power (Typ) @ Conditions 3.48W @ 2GSPS
Utilized IC / Part AD9625
Supplied Contents Board
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

04:18:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,074.60000 1,074.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback