Add To Favorites
Product Overview
Digi-Key Part Number AD9467-250EBZ-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 13
Manufacturer

Manufacturer Part Number

AD9467-250EBZ

Description BOARD EVAL FOR AD9467
Expanded Description AD9467-250 - 16 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Number of A/D Converters 1
Number of Bits 16
Sampling Rate (Per Second) 250M
Data Interface SPI
Input Range 2.5 Vpp
Power (Typ) @ Conditions -
Utilized IC / Part AD9467-250
Supplied Contents Board
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9467250EBZ

08:03:58 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 313.20000 313.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback