Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Display Drivers > AD8509ARUZ-REEL

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberAD8509ARUZ-REEL-ND
Price BreakUnit PriceExtended Price
2,5003.936009,840.00
Quantity Available Digi-Key Stock: 0

Factory Stock: 2,500
Manufacturer

Manufacturer Part Number

AD8509ARUZ-REEL

DescriptionIC MUX LCD DVR 9CH 3.3V 48TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MUX LCD DVR 9CH 3.3V 48TSSOP | AD8509ARUZ-REEL | AD8509ARUZ-REEL-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD8509,11
Product Photos 48-TSSOP
Standard Package2,500
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Display Drivers
Series-
PackagingTape & Reel (TR)
Display TypeLCD
Configuration64 grey scale
Interface-
Digits or Characters-
Current - Supply8.5mA
Voltage - Supply3.3 V ~ 6.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package48-TSSOP

17:36:44 5/25/2013 - Help With This Screen