Add To Favorites
Product Overview
Digi-Key Part Number AD8436ACPZ-R7TR-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8436ACPZ-R7

Description IC CONV TRUE RMS-DC LP 20LFCSP
Expanded Description RMS to DC Converter 20-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Current - Supply 325µA
Voltage - Supply ±2.4 V ~ 18 V, 4.8 V ~ 36 V
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names AD8436ACPZ-R7TR
AD8436ACPZR7

23:30:56 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 6.87610 10,314.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AD8436ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,439 - Immediate
  • Unit Price: 11.18000
  • Digi-Reel® ? : AD8436ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,439 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AD8436ACPZ-WP-ND
  • Minimum Quantity: 1
  • Quantity Available: 164 - Immediate
  • Unit Price: 10.86000
  • Tape & Reel (TR) ? : AD8436ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.41080
Send Feedback