All prices are in US dollars.
Digi-Key Part Number AD8436ACPZ-R7DKR-ND
Price Break Unit Price Extended Price
1 10.66000 10.66
10 9.77400 97.74
100 8.25130 825.13
500 7.31814 3,659.07
Quantity Available Digi-Key Stock: 2,319
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8436ACPZ-R7

Description IC CONV TRUE RMS-DC LP 20LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

AD8436ACPZ-R7 Analog Devices Inc. | AD8436ACPZ-R7DKR-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets AD8436
Product Photos 20-LFCSP
Product Training Modules Introduction to Analog RMS-to-DC Technology: Converters and Applications
Featured Product AD8436 RMS-to-DC Converter
PCN Assembly/Origin Assembly Transfer LFCSP Devices 22/Oct/2013
Qualification Report 11/May/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - RMS to DC Converters

Series -
Packaging ? Digi-Reel®?
Current - Supply 325µA
Voltage - Supply ±2.4 V ~ 18 V, 4.8 V ~ 36 V
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
Online Catalog RMS to DC Converter
Other Names AD8436ACPZ-R7DKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD8436ACPZ-R7TR-ND AD8436ACPZ-R7 Analog Devices Inc. Tape & Reel (TR)? 1,500 - Immediate
6.53229 1,500
AD8436ACPZ-R7CT-ND AD8436ACPZ-R7 Analog Devices Inc. Cut Tape (CT)? 2,319 - Immediate
10.66000 1
AD8436ACPZ-WP-ND AD8436ACPZ-WP Analog Devices Inc. Tray? 93 - Immediate
192 - Factory Stock
?
10.31000 1
AD8436ACPZ-RL-ND AD8436ACPZ-RL Analog Devices Inc. Tape & Reel (TR)? 0
6.20400 5,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • AD736ARZ - Analog Devices Inc. | AD736ARZ-ND DigiKey Electronics
  • AD736ARZ
  • Analog Devices Inc.
  • IC TRUE RMS/DC CONV LP 8-SOIC
  • Unit Price 9.34000
  • AD8436-EVALZ - Analog Devices Inc. | AD8436-EVALZ-ND DigiKey Electronics
  • AD8436-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL FOR AD8436
  • Unit Price 119.48000
  • AD737JNZ - Analog Devices Inc. | AD737JNZ-ND DigiKey Electronics
  • AD737JNZ
  • Analog Devices Inc.
  • IC TRUE RMS/DC CONV LP 8-DIP
  • Unit Price 8.95000
  • MCP6071T-E/OT - Microchip Technology | MCP6071T-E/OTCT-ND DigiKey Electronics
  • MCP6071T-E/OT
  • Microchip Technology
  • IC OPAMP GP 1.2MHZ RRO SOT23-5
  • Unit Price 0.59000
  • LTC1966CMS8#PBF - Linear Technology | LTC1966CMS8#PBF-ND DigiKey Electronics
  • LTC1966CMS8#PBF
  • Linear Technology
  • IC PREC RMS/DC CONV MCRPWR 8MSOP
  • Unit Price 5.90000

01:41:15 2/6/2016